75540-002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 23 673
Unit Price: € 0,46000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,24335
Datasheet
Pin Receptacle Connector 0.012" ~ 0.022" (0.30mm ~ 0.56mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75540-002

DigiKey Part Number
609-1012-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
75540-002
Description
CONN PIN RCPT .012-.022 SOLDER
Customer Reference
Detailed Description
Pin Receptacle Connector 0.012" ~ 0.022" (0.30mm ~ 0.56mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.050" ~ 0.060" (1.27mm ~ 1.52mm)
Manufacturer
Amphenol ICC (FCI)
Flange Diameter
0.050" (1.27mm)
Series
Socket Depth
0.110" (2.79mm)
Packaging
Tape & Reel (TR)
Contact Material
Beryllium Copper
Part Status
Obsolete
Contact Finish
Gold
Tail Type
No Tail
Contact Finish Thickness
30.0µin (0.76µm)
Termination
Solder
Board Thickness
0.062" (1.57mm)
Length - Overall
0.186" (4.72mm)
Base Product Number
Accepts Pin Diameter
0.012" ~ 0.022" (0.30mm ~ 0.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-5645955-2TE Connectivity AMP Connectors23 673A130888-ND€ 0,46000Similar
5645955-2TE Connectivity AMP Connectors05645955-2-ND€ 0,24335Similar
Obsolete
This product is no longer manufactured. View Substitutes