Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


75160-102R06LF | |
|---|---|
DigiKey Part Number | 75160-102R06LF-ND |
Manufacturer | |
Manufacturer Product Number | 75160-102R06LF |
Description | CONN HEADER VERT 6POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Bulk | Overall Contact Length 0.465" (11.81mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 110V |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTLW-106-05-T-S-210 | Samtec Inc. | 2 062 | MTLW-106-05-T-S-210-ND | € 0,80000 | Similar |
| TS-106-T-A-1 | Samtec Inc. | 0 | 612-TS-106-T-A-1-ND | € 1,15079 | Similar |
| TSW-106-07-T-S | Samtec Inc. | 105 | SAM1035-06-ND | € 0,55000 | Similar |
| TSW-106-08-G-S | Samtec Inc. | 383 | SAM1038-06-ND | € 1,21000 | Similar |
| TSW-106-08-T-S | Samtec Inc. | 0 | SAM1050-06-ND | € 0,56000 | Similar |









