Similar

7434L1625S13LF | |
|---|---|
DigiKey Part Number | 7434L1625S13LF-ND |
Manufacturer | |
Manufacturer Product Number | 7434L1625S13LF |
Description | CONN SMART CARD R/A PCB |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Through Hole, Right Angle Gold, GXT™ |
Datasheet | Datasheet |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Features Board Guide, Board Lock, Switch |
Packaging Tray | Height Above Board 0.498" (12.64mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type Smart Card | Contact Finish Gold, GXT™ |
Number of Positions 10 (8 + 2) | Base Product Number |
Connector Type Connector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7434L0825S01LF | Amphenol CS (FCI) | 1 244 | 609-1411-ND | € 4,59000 | Similar |


