Direct

7434L0835S01 | |
|---|---|
DigiKey Part Number | 7434L0835S01-ND |
Manufacturer | |
Manufacturer Product Number | 7434L0835S01 |
Description | CONN SMART CARD R/A PCB |
Customer Reference | |
Detailed Description | 18 (16 + 2) Position Card Connector Smart Card Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Features Board Guide, Board Lock, Switch |
Packaging Bag | Height Above Board 0.354" (9.00mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type Smart Card | Contact Finish Gold |
Number of Positions 18 (16 + 2) | Base Product Number |
Connector Type Connector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7434L0835S01LF | Amphenol CS (FCI) | 0 | 7434L0835S01LF-ND | € 2,83349 | Direct |


