
7334L2625F04 | |
|---|---|
DigiKey Part Number | 7334L2625F04-ND |
Manufacturer | |
Manufacturer Product Number | 7334L2625F04 |
Description | CONN SMART CARD R/A PCB |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Through Hole, Right Angle Gold, GXT™ |
Datasheet | Datasheet |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Features Board Guide, Board Lock, Switch |
Packaging Bag | Height Above Board 0.299" (7.60mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type Smart Card | Contact Finish Gold, GXT™ |
Number of Positions 10 (8 + 2) | Base Product Number |
Connector Type Connector |

