
7334L2622F02LF | |
|---|---|
DigiKey Part Number | 7334L2622F02LF-ND |
Manufacturer | |
Manufacturer Product Number | 7334L2622F02LF |
Description | CONN SMART CARD R/A PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Through Hole, Right Angle Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 7334L2622F02LF Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Features Board Guide, Board Lock, Switch |
Packaging Tray | Height Above Board 0.461" (11.70mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Smart Card | Contact Finish Gold, GXT™ |
Number of Positions 10 (8 + 2) | Base Product Number |
Connector Type Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | € 0,63091 | € 883,27 |
| Unit Price without VAT: | € 0,63091 |
|---|---|
| Unit Price with VAT: | € 0,76971 |

