7334L2622F01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 1,05000
Datasheet
10 (8 + 2) Position Card Connector Smart Card Through Hole, Right Angle Gold, GXT™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7334L2622F01

DigiKey Part Number
7334L2622F01-ND
Manufacturer
Manufacturer Product Number
7334L2622F01
Description
CONN SMART CARD R/A PCB
Customer Reference
Detailed Description
10 (8 + 2) Position Card Connector Smart Card Through Hole, Right Angle Gold, GXT™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Pull Out
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole, Right Angle
Series
Features
Board Guide, Board Lock, Switch
Packaging
Bag
Height Above Board
0.244" (6.20mm)
Part Status
Obsolete
Mounting Feature
Normal, Standard - Top
Card Type
Smart Card
Contact Finish
Gold, GXT™
Number of Positions
10 (8 + 2)
Base Product Number
Connector Type
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7334L2622F01LFAmphenol CS (FCI)0609-1404-ND€ 1,05000Direct
Obsolete
This product is no longer manufactured. View Substitutes