
7334L2620F05LF | |
|---|---|
DigiKey Part Number | 7334L2620F05LF-ND |
Manufacturer | |
Manufacturer Product Number | 7334L2620F05LF |
Description | CONN SMART CARD R/A PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector Smart Card Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 7334L2620F05LF Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Features Board Lock, Switch |
Packaging Tray | Height Above Board 0.411" (10.45mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Smart Card | Contact Finish Gold |
Number of Positions 8 | Base Product Number |
Connector Type Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | € 0,47603 | € 1 332,88 |
| Unit Price without VAT: | € 0,47603 |
|---|---|
| Unit Price with VAT: | € 0,58076 |

