
72902-264LF | |
|---|---|
DigiKey Part Number | 72902-264LF-ND |
Manufacturer | |
Manufacturer Product Number | 72902-264LF |
Description | CONN DIN RCPT 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 78.7µin (2.00µm) |
Number of Positions 96 | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Positions Loaded 48 | Base Product Number |
Pitch 0.100" (2.54mm) |

