

72454-020VLF | |
|---|---|
DigiKey Part Number | 609-5657-2-ND - Tape & Reel (TR) 609-5657-1-ND - Cut Tape (CT) 609-5657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 72454-020VLF |
Description | CONN HEADER SMD 20POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 72454-020VLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.365" (9.27mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Features Keying Slot, Pick and Place |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HTST-110-01-L-DV | Samtec Inc. | 3 262 | SAM10529-ND | € 2,39000 | Similar |
| HTST-110-01-L-DV-A | Samtec Inc. | 128 | SAM8813-ND | € 3,67000 | Similar |
| HTST-110-01-L-DV-A-P-TR | Samtec Inc. | 247 | SAM15424CT-ND | € 4,71000 | Similar |
| HTST-110-01-L-DV-TR | Samtec Inc. | 200 | 612-HTST-110-01-L-DV-TRCT-ND | € 3,81000 | Similar |
| HTST-110-01-S-DV | Samtec Inc. | 0 | SAM10530-ND | € 5,21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,62000 | € 3,62 |
| 10 | € 3,07800 | € 30,78 |
| 100 | € 2,61640 | € 261,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 2,49150 | € 498,30 |
| 400 | € 2,37265 | € 949,06 |
| 600 | € 2,30575 | € 1 383,45 |
| 1 000 | € 2,22418 | € 2 224,18 |
| 1 400 | € 2,17204 | € 3 040,86 |
| 2 000 | € 2,11812 | € 4 236,24 |
| Unit Price without VAT: | € 3,62000 |
|---|---|
| Unit Price with VAT: | € 4,41640 |



