Image for 71991-316HLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71991-316HLF

DigiKey Part Number
2266-71991-316HLF-ND
Manufacturer
Manufacturer Product Number
71991-316HLF
Description
CONN RCPT 32POS 0.1 GOLD PCB
Customer Reference
Detailed Description
32 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tube
Insulation Color
Gray
Part Status
Active
Insulation Height
0.275" (6.99mm)
Connector Type
Contact Length - Post
0.118" (3.00mm)
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Mated Stacking Heights
11.04mm
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Industrial, Telecommunications
Pitch - Mating
Insulation Material
Thermoplastic, Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 196
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate € 42,50 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.