Similar



71600-124LF | |
|---|---|
DigiKey Part Number | 609-5105-ND |
Manufacturer | |
Manufacturer Product Number | 71600-124LF |
Description | CONN RCPT 24P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-124LF Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 89124-0101 | 3M | 886 | MKC24A-ND | € 2,15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 608 | € 0,85546 | € 3 941,96 |
| Unit Price without VAT: | € 0,85546 |
|---|---|
| Unit Price with VAT: | € 1,04366 |


