Direct

7112S0815X19 | |
|---|---|
DigiKey Part Number | 7112S0815X19-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7112S0815X19 |
Description | CONN SIM/SAM CARD R/A SMD |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold, GXT™ |
Datasheet | Datasheet |
Category | Insertion, Removal Method Hinged Lid |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Height Above Board 0.118" (3.00mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type SIM, SAM Card | Contact Finish Gold, GXT™ |
Number of Positions 6 | Base Product Number |
Connector Type Connector and Ejector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7112S0815X19LF | Amphenol CS (FCI) | 13 312 | 609-1402-1-ND | € 0,93000 | Direct |


