
70485-1001LF | |
|---|---|
DigiKey Part Number | 70485-1001LF-ND |
Manufacturer | |
Manufacturer Product Number | 70485-1001LF |
Description | METRAL 4RX7M RA RCP STB |
Customer Reference | |
Detailed Description | 144 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 70485-1001LF Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 4 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Tube | Termination Press-Fit |
Part Status Obsolete | Features Board Guide |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 144 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 128 | Base Product Number |

