
69167-113HLF | |
|---|---|
DigiKey Part Number | 609-2420-ND |
Manufacturer | |
Manufacturer Product Number | 69167-113HLF |
Description | CONN HEADER VERT 13POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 13 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69167-113HLF Models |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bag | Contact Length - Post 0.120" (3.05mm) |
Part Status Active | Overall Contact Length 0.465" (11.81mm) |
Connector Type | Insulation Height 0.386" (9.80mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 2 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 400 | € 1,44165 | € 9 226,56 |
| Unit Price without VAT: | € 1,44165 |
|---|---|
| Unit Price with VAT: | € 1,75881 |


