
69152-436H | |
|---|---|
DigiKey Part Number | 69152-436H-ND |
Manufacturer | |
Manufacturer Product Number | 69152-436H |
Description | CONN HEADER VERT 36POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.500" (12.70mm) |
Packaging Bulk | Contact Length - Post 0.120" (3.05mm) |
Part Status Obsolete | Overall Contact Length 0.720" (18.29mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |

