Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68497-436

DigiKey Part Number
68497-436-ND
Manufacturer
Manufacturer Product Number
68497-436
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68497-436 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.427" (10.85mm)
Packaging
Bulk
Contact Length - Post
0.085" (2.16mm)
Part Status
Obsolete
Overall Contact Length
0.612" (15.54mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.