68120-010 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 564
Unit Price: € 1,27000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 313
Unit Price: € 2,28000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2 454
Unit Price: € 2,65000
Datasheet
Image for 68120-010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68120-010

DigiKey Part Number
68120-010-ND
Manufacturer
Manufacturer Product Number
68120-010
Description
CONN DIP HDR IDC 10POS VERT
Customer Reference
Detailed Description
10 Position Ribbon Cable, DIP Header Connector Blue IDC 26-28 AWG, Stranded or Solid Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole
Series
Cable Termination
IDC
Packaging
Tube
Wire Gauge
26-28 AWG, Stranded or Solid
Part Status
Obsolete
Features
Feed Through
Connector Type
Ribbon Cable, DIP Header
Contact Finish
Tin-Lead
Number of Positions
10
Contact Finish Thickness
100.0µin (2.54µm)
Cable Pitch
0.050" (1.27mm)
Color
Blue
Board-Side Pitch
0.100" (2.54mm)
Number of Positions Loaded
All
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
69830-010LFAmphenol CS (FCI)564609-4492-ND€ 1,27000Direct
2-746610-1TE Connectivity AMP Connectors313ADM10S-ND€ 2,28000Similar
746610-1TE Connectivity AMP Connectors2 454ADM10T-ND€ 2,65000Similar
Obsolete
This product is no longer manufactured. View Substitutes