Similar
Similar
Similar

68015-106HLF | |
|---|---|
DigiKey Part Number | 68015-106HLF-ND |
Manufacturer | |
Manufacturer Product Number | 68015-106HLF |
Description | CONN HEADER R/A 6POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68015-106HLF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bag | Contact Length - Post 0.090" (2.29mm) |
Part Status Active | Insulation Height 0.095" (2.41mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890-18-006-20-001101 | Preci-Dip | 0 | 890-18-006-20-001101-ND | € 0,79278 | Similar |
| PBC06SBAN-M71 | Sullins Connector Solutions | 0 | PBC06SBAN-M71-ND | € 0,49690 | Similar |
| PBC06SBBN-M71 | Sullins Connector Solutions | 0 | PBC06SBBN-M71-ND | € 0,55710 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,28717 | € 2 297,36 |
| Unit Price without VAT: | € 0,28717 |
|---|---|
| Unit Price with VAT: | € 0,35035 |







