Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

68001-109 | |
|---|---|
DigiKey Part Number | 68001-109-ND |
Manufacturer | |
Manufacturer Product Number | 68001-109 |
Description | CONN HEADER VERT 9POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68001-109 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bag | Overall Contact Length 0.450" (11.43mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146280-9 | TE Connectivity AMP Connectors | 4 135 | A128855-ND | € 2,02000 | Direct |
| 5-146285-9 | TE Connectivity AMP Connectors | 0 | 5-146285-9-ND | € 1,62665 | Direct |
| 350-10-109-00-013101 | Preci-Dip | 0 | 350-10-109-00-013101-ND | € 1,69470 | Similar |
| 350-10-109-01-666101 | Preci-Dip | 0 | 350-10-109-01-666101-ND | € 1,84154 | Similar |
| 350-80-109-00-013101 | Preci-Dip | 0 | 350-80-109-00-013101-ND | € 0,82259 | Similar |











