Similar

67000-020LF | |
|---|---|
DigiKey Part Number | 67000-020LF-ND |
Manufacturer | |
Manufacturer Product Number | 67000-020LF |
Description | CONN FFC RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing Housing for Female Contacts Connector 20Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67000-020LF Models |
Category | Voltage Rating 500 V |
Manufacturer Amphenol ICC (FCI) | Housing Material Polyester Thermoplastic, Glass Filled |
Series | Operating Temperature -65°C ~ 125°C |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3 A |
Connector Type Housing for Female Contacts | Housing Color Black |
Number of Positions 20 | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0050579020 | Molex | 5 942 | WM24233-ND | € 1,16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 1,05650 | € 950,85 |
| Unit Price without VAT: | € 1,05650 |
|---|---|
| Unit Price with VAT: | € 1,28893 |


