
66987-011LF | |
|---|---|
DigiKey Part Number | 66987-011LF-ND |
Manufacturer | |
Manufacturer Product Number | 66987-011LF |
Description | CONN FFC/FPC RCPT HSG 22POS 2.54 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing FFC, FPC Housing for Female Contacts Connector 22Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 66987-011LF Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | FFC, FCB Thickness 0.31mm |
Series | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bag | Operating Temperature -65°C ~ 125°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Flat Flex Type FFC, FPC | Housing Color Blue |
Connector Type Housing for Female Contacts | Note Contacts Sold Separately |
Number of Positions 22 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,59008 | € 354,05 |
| Unit Price without VAT: | € 0,59008 |
|---|---|
| Unit Price with VAT: | € 0,71990 |





