Image for 66953-110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66953-110

DigiKey Part Number
66953-110-ND
Manufacturer
Manufacturer Product Number
66953-110
Description
CONN RCPT 20POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
66953-110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.325" (8.25mm)
Part Status
Active
Contact Length - Post
0.138" (3.50mm)
Connector Type
Operating Temperature
-65°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Voltage Rating
1250V
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Pitch - Mating
Insulation Material
Polyester, Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Brass
Mounting Type
Through Hole
Contact Finish Thickness - Post
Flash
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2 875€ 3,61150€ 10 383,06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,61150
Unit Price with VAT:€ 4,40603