Direct
Similar
Similar

66902-226 | |
|---|---|
DigiKey Part Number | 66902-226-ND |
Manufacturer | |
Manufacturer Product Number | 66902-226 |
Description | CONN RCPT 26POS IDC 28-30AWG |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold or Gold, GXT™ 28-30 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (FCI) | Fastening Type Latch Holder |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold or Gold, GXT™ |
Number of Positions 26 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 66902-226LF | Amphenol CS (FCI) | 968 | 66902-226LF-ND | € 3,60000 | Direct |
| CWR-217-26-0000 | CW Industries | 105 | CKR26G-ND | € 5,39000 | Similar |
| CWR-227-26-0000 | CW Industries | 403 | CKC26G-ND | € 4,36000 | Similar |




