Image for 66901-250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66901-250

DigiKey Part Number
66901-250-ND
Manufacturer
Manufacturer Product Number
66901-250
Description
CONN RCPT 50POS IDC GOLD GXT
Customer Reference
Detailed Description
50 Position Rectangular Receptacle Connector IDC Gold, GXT™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tube
Wire Type
Ribbon Cable
Part Status
Obsolete
Features
Feed Through, Polarizing Key, Strain Relief
Connector Type
Receptacle
Contact Finish
Gold, GXT™
Contact Type
Female Socket
Contact Finish Thickness
50.0µin (1.27µm)
Number of Positions
50
Color
Blue
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.