
66900-460 | |
|---|---|
DigiKey Part Number | 66900-460-ND |
Manufacturer | |
Manufacturer Product Number | 66900-460 |
Description | CONN RCPT 60POS IDC 28-30AWG |
Customer Reference | |
Detailed Description | 60 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Features Closed End, Strain Relief |
Contact Type Female Socket | Contact Finish Gold, GXT™ |
Number of Positions 60 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3334-7060 | 3M | 0 | 3334-7060-ND | € 8,93442 | Similar |


