66245-310 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 6 673
Unit Price: € 2,18000
Datasheet

Similar


3M
In Stock: 54 815
Unit Price: € 0,89000
Datasheet
Image for 66245-310 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66245-310

DigiKey Part Number
66245-310-ND
Manufacturer
Manufacturer Product Number
66245-310
Description
CONN RCPT 10P IDC 28-30AWG GOLD
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
10
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28-30 AWG
Features
Closed End, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes