
66207-056LF | |
|---|---|
DigiKey Part Number | 66207-056LF-ND |
Manufacturer | |
Manufacturer Product Number | 66207-056LF |
Description | CONN HEADER VERT 50POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 66207-056LF Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks, Short |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tray | Contact Length - Post 0.150" (3.81mm) |
Part Status Active | Overall Contact Length 0.600" (15.24mm) |
Connector Type | Insulation Height 0.642" (16.30mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Features Keying Slot, Mounting Flange |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 3 Wall | Insulation Color Blue |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 8,70305 | € 5 221,83 |
| Unit Price without VAT: | € 8,70305 |
|---|---|
| Unit Price with VAT: | € 10,61772 |

