
65846-014ELF | |
|---|---|
DigiKey Part Number | 609-65846-014ELF-ND |
Manufacturer | |
Manufacturer Product Number | 65846-014ELF |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65846-014ELF Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene, Modified |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 65846-014LF | Amphenol CS (FCI) | 14 | 609-5615-ND | € 1,61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| 10 | € 0,80700 | € 8,07 |
| 25 | € 0,75640 | € 18,91 |
| 50 | € 0,72000 | € 36,00 |
| 100 | € 0,68560 | € 68,56 |
| 250 | € 0,64268 | € 160,67 |
| 500 | € 0,61196 | € 305,98 |
| 1 000 | € 0,58274 | € 582,74 |
| 3 000 | € 0,53928 | € 1 617,84 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,15900 |

