Direct

65801-034 | |
|---|---|
DigiKey Part Number | 65801-034-ND |
Manufacturer | |
Manufacturer Product Number | 65801-034 |
Description | CONN FFC FPC RCPT 5POS 2.54MM |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 65801-034 Models |
Category | Contact Material Copper Nickel Alloy |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold or Gold, GXT™ |
Series | Housing Material Thermoplastic |
Packaging Tray | Voltage Rating 500V |
Part Status Obsolete | Operating Temperature -65°C ~ 105°C |
Flat Flex Type FFC, FPC | Material Flammability Rating UL94 V-0 |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 2A |
Connector/Contact Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 5 | Housing Color Blue |
Pitch 0.100" (2.54mm) | Mating Cycles 100 |
Termination IDC | Base Product Number |
FFC, FCB Thickness 0.33mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 65801-034LF | Amphenol CS (FCI) | 580 | 609-3513-ND | € 1,69000 | Direct |
| 487378-4 | TE Connectivity AMP Connectors | 36 433 | 487378-4-ND | € 0,73000 | Similar |





