17 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65801-017LF

DigiKey Part Number
609-2173-ND
Manufacturer
Manufacturer Product Number
65801-017LF
Description
CONN FFC FPC RCPT 17POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
65801-017LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Nickel Alloy
Manufacturer
Amphenol ICC (FCI)
Contact Finish
Tin
Series
Housing Material
Thermoplastic
Packaging
Tray
Features
Solder Retention, Zero Insertion Force (ZIF)
Part Status
Active
Voltage Rating
500V
Flat Flex Type
FFC, FPC
Operating Temperature
-65°C ~ 105°C
Mounting Type
Free Hanging (In-Line)
Material Flammability Rating
UL94 V-0
Connector/Contact Type
Receptacle
Current Rating (Amps)
2A
Number of Positions
17
Contact Finish Thickness
100.0µin (2.54µm)
Pitch
0.100" (2.54mm)
Housing Color
Blue
Termination
IDC
Actuator Color
Black
FFC, FCB Thickness
0.30mm, 0.33mm
Mating Cycles
100
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Straight, Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 3,04000€ 3,04
10€ 2,58600€ 25,86
25€ 2,42360€ 60,59
50€ 2,30780€ 115,39
100€ 2,19760€ 219,76
384€ 1,99854€ 767,44
768€ 1,90319€ 1 461,65
1 152€ 1,84954€ 2 130,67
2 688€ 1,74232€ 4 683,36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,04000
Unit Price with VAT:€ 3,70880