

65240-023LF | |
|---|---|
DigiKey Part Number | 65240-023LF-ND |
Manufacturer | |
Manufacturer Product Number | 65240-023LF |
Description | CONN RCPT HSG 23POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23 Position Rectangular Housing Connector Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65240-023LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Color Blue |
Part Status Active | Insulation Material Thermoplastic, Glass Filled |
Connector Type | Operating Temperature -65°C ~ 125°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,80586 | € 4 835,16 |
| Unit Price without VAT: | € 0,80586 |
|---|---|
| Unit Price with VAT: | € 0,98315 |












