
65039-004ELF | |
|---|---|
DigiKey Part Number | 65039-004ELF-ND |
Manufacturer | |
Manufacturer Product Number | 65039-004ELF |
Description | CONN RCPT HSG 33POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene, Modified |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 1,46524 | € 6 593,58 |
| Unit Price without VAT: | € 1,46524 |
|---|---|
| Unit Price with VAT: | € 1,78759 |


