Direct
Similar
Similar
Similar
Similar
63453-140 | |
|---|---|
DigiKey Part Number | 63453-140-ND |
Manufacturer | |
Manufacturer Product Number | 63453-140 |
Description | CONN RCPT 40POS 0.079 GOLD PCB |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.177" (4.50mm) |
Part Status Obsolete | Contact Length - Post 0.098" (2.50mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 200V |
Pitch - Mating | Applications General Purpose, Industrial, Medical |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63453-140LF | Amphenol CS (FCI) | 1 009 | 609-2679-ND | € 4,94000 | Direct |
| MMS-120-01-F-DV | Samtec Inc. | 0 | MMS-120-01-F-DV-ND | € 4,41929 | Similar |
| MMS-120-01-L-DV-31 | Samtec Inc. | 0 | MMS-120-01-L-DV-31-ND | € 4,92500 | Similar |
| MMS-120-01-L-DV-32 | Samtec Inc. | 0 | MMS-120-01-L-DV-32-ND | € 4,92500 | Similar |
| MMS-120-01-S-DV | Samtec Inc. | 0 | MMS-120-01-S-DV-ND | € 8,50214 | Similar |






