
63429-142LF | |
|---|---|
DigiKey Part Number | 63429-142LF-ND |
Manufacturer | |
Manufacturer Product Number | 63429-142LF |
Description | CONN SHUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Category | Height 0.236" (6.00mm) |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Bag | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polyester, Glass Filled |
Gender Female Sockets | Current Rating (Amps) 3A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,08573 | € 1 714,60 |
| Unit Price without VAT: | € 0,08573 |
|---|---|
| Unit Price with VAT: | € 0,10459 |

