Similar
Similar
Similar

61641-303 | |
|---|---|
DigiKey Part Number | 61641-303-ND |
Manufacturer | |
Manufacturer Product Number | 61641-303 |
Description | CONN HEADER VERT 26POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.098" (2.50mm) |
Series | Overall Contact Length 0.315" (8.00mm) |
Packaging Bulk | Insulation Height 0.059" (1.50mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 25 | Insulation Color Black |
Style | Current Rating (Amps) 2A (AC/DC) |
Shrouding Unshrouded | Voltage Rating 200V (AC/DC) |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTMM-113-02-T-D-157 | Samtec Inc. | 0 | MTMM-113-02-T-D-157-ND | € 1,59000 | Similar |
| MTMM-113-04-SM-D-157-026 | Samtec Inc. | 0 | MTMM-113-04-SM-D-157-026-ND | € 4,31000 | Similar |
| MTMM-113-05-G-D-150 | Samtec Inc. | 0 | MTMM-113-05-G-D-150-ND | € 3,31000 | Similar |

