61083-104102 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 1 183
Unit Price: € 7,12000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 1,40178
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 1,24550
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 3,68900
Datasheet
Image for 61083-104102 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-104102

DigiKey Part Number
61083-104102-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61083-104102
Description
CONN PLUG 100POS SMD GOLD
Customer Reference
Detailed Description
100 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
8mm, 12mm, 16mm
Number of Positions
100
Height Above Board
0.303" (7.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61083-104402LFAmphenol CS (FCI)1 183609-1697-1-ND€ 7,12000Direct
61083-104406LFAmphenol CS (FCI)0609-61083-104406LFTR-ND€ 1,40178Similar
61083-104502LFAmphenol CS (FCI)061083-104502LF-ND€ 1,24550Similar
61083-104602LFAmphenol CS (FCI)061083-104602LF-ND€ 3,68900Similar
Obsolete
This product is no longer manufactured. View Substitutes