Similar


61083-064409LF | |
|---|---|
DigiKey Part Number | 61083-064409LF-ND |
Manufacturer | |
Manufacturer Product Number | 61083-064409LF |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-064409LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm, 12mm, 16mm |
Number of Positions 60 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61083-064400LF | Amphenol CS (FCI) | 182 | 609-61083-064400LF-ND | € 5,21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | € 2,23590 | € 7 154,88 |
| Unit Price without VAT: | € 2,23590 |
|---|---|
| Unit Price with VAT: | € 2,72780 |












