Direct
Similar
Similar
Similar
61082-163000 | |
|---|---|
DigiKey Part Number | 61082-163000-ND |
Manufacturer | |
Manufacturer Product Number | 61082-163000 |
Description | CONN RCPT 160POS SMD GOLD |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-163000 Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 13mm, 14mm, 15mm, 16mm |
Number of Positions 160 | Height Above Board 0.461" (11.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61082-163400LF | Amphenol CS (FCI) | 0 | 61082-163400LF-ND | € 4,56760 | Direct |
| 61082-163409LF | Amphenol CS (FCI) | 0 | 61082-163409LF-ND | € 4,56760 | Similar |
| 61082-163609LF | Amphenol CS (FCI) | 0 | 61082-163609LF-ND | € 2,52720 | Similar |
| 5-5179010-8 | TE Connectivity AMP Connectors | 0 | 5-5179010-8-ND | € 10,60350 | Similar |








