61082-161000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 508
Unit Price: € 8,04000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 4,18529
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2 125
Unit Price: € 8,28000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61082-161000

DigiKey Part Number
61082-161000-ND
Manufacturer
Manufacturer Product Number
61082-161000
Description
CONN RCPT 160POS SMD GOLD
Customer Reference
Detailed Description
160 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
5mm, 6mm, 7mm, 8mm
Number of Positions
160
Height Above Board
0.146" (3.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61082-161400LFAmphenol CS (FCI)508609-61082-161400LF-ND€ 8,04000Direct
61082-161409LFAmphenol CS (FCI)061082-161409LF-ND€ 4,18529Similar
5177983-8TE Connectivity AMP Connectors2 125A115325-ND€ 8,28000Similar
Obsolete
This product is no longer manufactured. View Substitutes