Similar
Similar
Similar
Similar

61082-122B02LF | |
|---|---|
DigiKey Part Number | 609-61082-122B02LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61082-122B02LF |
Description | 0.8MM BTB REC ASSY-61082-122B02L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-122B02LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 9mm, 10mm, 11mm, 12mm |
Number of Positions 120 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G832MB011205022HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB011205022HRTR-ND | € 1,72598 | Similar |
| G832MB011205322HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB011205322HRTR-ND | € 2,50068 | Similar |
| G832MB031205022HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB031205022HRTR-ND | € 1,72598 | Similar |
| G832MB031205322HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB031205322HRTR-ND | € 2,50068 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 400 | € 2,75219 | € 23 118,40 |
| Unit Price without VAT: | € 2,75219 |
|---|---|
| Unit Price with VAT: | € 3,35767 |





