Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61082-041120

DigiKey Part Number
61082-041120-ND
Manufacturer
Manufacturer Product Number
61082-041120
Description
CONN RCPT 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tube
Contact Finish Thickness
4.00µin (0.100µm)
Part Status
Obsolete
Mated Stacking Heights
5mm, 6mm, 7mm, 8mm
Connector Type
Receptacle, Outer Shroud Contacts
Height Above Board
0.146" (3.70mm)
Number of Positions
40
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.