

57202-S52-25LF | |
|---|---|
DigiKey Part Number | 609-5571-ND |
Manufacturer | |
Manufacturer Product Number | 57202-S52-25LF |
Description | CONN HEADER SMD 50POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 57202-S52-25LF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.157" (4.00mm) |
Packaging Box | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2A (AC/DC) |
Style | Voltage Rating 200V (AC/DC) |
Shrouding Unshrouded | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,76000 | € 4,76 |
| 10 | € 4,04200 | € 40,42 |
| 100 | € 3,43530 | € 343,53 |
| 500 | € 3,06662 | € 1 533,31 |
| 1 000 | € 2,92036 | € 2 920,36 |
| Unit Price without VAT: | € 4,76000 |
|---|---|
| Unit Price with VAT: | € 5,80720 |

