Similar
Similar
Similar

53612-S10-6 | |
|---|---|
DigiKey Part Number | 53612-S10-6-ND |
Manufacturer | |
Manufacturer Product Number | 53612-S10-6 |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock/Eject Hooks |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.150" (3.81mm) |
Packaging Bulk | Insulation Height 0.640" (16.26mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 53611-S10-6LF | Amphenol CS (FCI) | 1 122 | 609-6481-ND | € 2,10000 | Similar |
| 1761686-3 | TE Connectivity AMP Connectors | 0 | A112713-ND | € 5,50252 | Similar |
| EJH-105-01-F-D-TH | Samtec Inc. | 50 | SAM10446-ND | € 3,58000 | Similar |
| EJH-105-01-S-D-TH | Samtec Inc. | 14 | EJH-105-01-S-D-TH-ND | € 6,51000 | Similar |




