
53612-G50-8LF | |
|---|---|
DigiKey Part Number | 609-53612-G50-8LF-ND |
Manufacturer | |
Manufacturer Product Number | 53612-G50-8LF |
Description | CONN HEADER SMD 50POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 53612-G50-8LF Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tray | Insulation Height 0.640" (16.26mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,78000 | € 9,78 |
| 80 | € 7,17588 | € 574,07 |
| 160 | € 6,83356 | € 1 093,37 |
| 560 | € 6,25591 | € 3 503,31 |
| 1 040 | € 5,98892 | € 6 228,48 |
| Unit Price without VAT: | € 9,78000 |
|---|---|
| Unit Price with VAT: | € 11,93160 |

