53612-G34-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 7,88414
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 9,70890
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 9,57566
Datasheet
Image for 53612-G34-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53612-G34-6

DigiKey Part Number
53612-G34-6-ND
Manufacturer
Manufacturer Product Number
53612-G34-6
Description
CONN HEADER VERT 34POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
53612-G34-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock/Eject Hooks
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.150" (3.81mm)
Packaging
Tray
Insulation Height
0.640" (16.26mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold or Gold, GXT™
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
150.0µin (3.81µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1761685-1TE Connectivity AMP Connectors01-1761685-1-ND€ 7,88414Similar
1-1761686-1TE Connectivity AMP Connectors01-1761686-1-ND€ 9,70890Similar
1-1761688-1TE Connectivity AMP Connectors01-1761688-1-ND€ 9,57566Similar
Obsolete
This product is no longer manufactured. View Substitutes