
53612-G14-8LF | |
|---|---|
DigiKey Part Number | 609-53612-G14-8LF-ND |
Manufacturer | |
Manufacturer Product Number | 53612-G14-8LF |
Description | CONN HEADER SMD 14POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 53612-G14-8LF Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tray | Insulation Height 0.640" (16.26mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,57000 | € 2,57 |
| 10 | € 2,18200 | € 21,82 |
| 200 | € 1,76575 | € 353,15 |
| 600 | € 1,63405 | € 980,43 |
| 1 000 | € 1,57622 | € 1 576,22 |
| 5 000 | € 1,40717 | € 7 035,85 |
| Unit Price without VAT: | € 2,57000 |
|---|---|
| Unit Price with VAT: | € 3,13540 |

