52601-G60-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: € 5,02302
Datasheet

Similar


3M
In Stock: 26
Unit Price: € 4,80000
Datasheet
Image for 52601-G60-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52601-G60-6

DigiKey Part Number
52601-G60-6-ND
Manufacturer
Manufacturer Product Number
52601-G60-6
Description
CONN HEADER VERT 60POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 60 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bulk
Contact Length - Post
0.150" (3.81mm)
Part Status
Obsolete
Insulation Height
0.365" (9.27mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold or Gold, GXT™
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0878346011Molex00878346011-ND€ 5,02302Similar
N2560-6002-RB3M26MHC60K-ND€ 4,80000Similar
Obsolete
This product is no longer manufactured. View Substitutes