51743-10400000AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 4,79902
Datasheet
Image for 51743-10400000AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51743-10400000AA

DigiKey Part Number
51743-10400000AA-ND
Manufacturer
Manufacturer Product Number
51743-10400000AA
Description
CONN RCPT BLADE PWR 4POS PCB
Customer Reference
Detailed Description
4 Connector Receptacle, Female Blade Sockets Through Hole Black Blade Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol ICC (FCI)
Termination
Solder
Series
Contact Layout, Typical
4 Power
Packaging
Bulk
Features
Board Lock, Guide Pin
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Receptacle, Female Blade Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Blade Power
Color
Black
Number of Positions
4
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-20°C ~ 105°C
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
51743-10400000AALFAmphenol CS (FCI)051743-10400000AALF-ND€ 4,79902Direct
Obsolete
This product is no longer manufactured. View Substitutes