
50012-5018ALF | |
|---|---|
DigiKey Part Number | 50012-5018ALF-ND |
Manufacturer | |
Manufacturer Product Number | 50012-5018ALF |
Description | CONN HEADER HD 18POS PCB |
Customer Reference | |
Detailed Description | 18 Connector Header, Male Pins Through Hole Black High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Amphenol ICC (FCI) | Number of Columns 6 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Features Mating Guide |
Connector Type Header, Male Pins | Contact Finish Gold or Gold, GXT™ |
Connector Style High Density (HDC, HDI, HPC) | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 18 | Color Black |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Base Product Number |

